Christmas Opening Hours and Delivery Dates here
DeWalt Tan Lithium Skate Safety Trainer UK 10 Euro 44

DeWalt Tan Lithium Skate Safety Trainer UK 10 Euro 44

Order Code:

84-3295

Brand: DEWALT MPN: DEWALT LITHIUM 10 EAN-13: 5055160031413
  • Country of Origin:
  • View All

Discontinued


These lithium skate safety trainers from DeWalt are general work trainer-style boots with a 200 Joule steel lightweight aluminium toecap. Very comfortable to wear thanks to the padded collar and tongue, while the breathable lining is anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with a PU rubber sole that is chemical/oil resistant, as well as being heat resistant to 300°. The sole is shock absorbing and anti-static providing additional safety and comfort.
  • Protective footwear
  • Safety rating: SB
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345: 2011
  • Colour: tan/brown
  • Product weight: 1.350kg
  • Size: UK 10/Euro 44
  • Manufacturer's part DEWALT LITHIUM 10

Trustpilot