Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tamura TAMH2F-L 102°C Thermal Fuse

Order Code:  

26-0930

  Copy to clipboard
Brand: Tamura  Copy to clipboard MPN: TAMH2F-L  Copy to clipboard
 Report an error

Discontinued

A 102°C miniature, single-shot, radial lead non-resettable thermal fuse that has been designed to provide high temperature, fast protection on all domestic and industrial appliances, where its compact size (5.9 x 6.7 x 2.5mm) makes it ideal for high density mounting. Suitable for use in motors, batteries, transformers, power supplies lighting, home electrical appliances, etc.


  • Insulated case
  • Fusible alloy type thermal link
  • One-time over temperature protection
  • RoHS Compliant
  • Approved to CSA, DENAN (C250V), KEAML, UL and VDE
Cutoff Temperature 102°C
Current Rating 3A
Voltage Rating 250V
Package Radial

Reviews


Be the first to submit a review