CK Tools T9630USB Wide Field Head Light

MPN
T9630USB
Brand
CK Tools
EAN-13
5013969248142
Order Code
93-3765
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.05 £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This CK Tools - Wide Field Head Light is ideal for the end user working in dark & confined spaces where quality of light is important.
It has a built in rear flashing red light and can run up to 6 hours with a 3 hour charge time.

There is a LED charging indicator light and 1500 Lumens Light modes: High/ Dimmed/ SOS and Flash with a runtime of 2.5 hours on a high charge and 5-6 hours runtime on a low charge.

There are 4 operation modes: Spot Light/ Wide Field/ Full Beam/ Dipped Beam




  • COB LED Technology
  • 400 Lumens, 5,700K and CRI 80
  • Rear Flashing Red Light
  • Up to 6 Hours Runtime
  • Charge Time: 3 hours
  • IP-54 Rated - IK-07 Impact Rated
  • Charging Indicator Light
  • Battery: 3.7V 4400mAh
  • Recharge via USB
Type Headtorch
Battery 3.7V 4400mAh
Battery Type / Qty 1 x 3.7V
Body Material Plastic
Charging indicator Light
Colour Black
Conflict material Name of substance Tin
Lamp type LED
Luminous Intensity 400lm
Water Ingress IP54

Reviews

Be the first to submit a review

Trustpilot