CK Tools T9612 LED Head Torch 120 lumens

MPN
T9612
Brand
CK Tools
EAN-13
5013969244670
Order Code
93-3620
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This lightweight and highly versatile head torch from C.K Tools produces both a high power and a dimmed white light with the option of an anti-glare red LED mode for close proximity lighting.


  • High power 150 lumen LED
  • Lightweight construction
  • Adjustable head lamp swivels through 80°
  • Water and dirt resistant - tested to IPX0
  • Detachable elasticated over-head strap
  • Battery life: High - 6hrs, dimmed - 12hrs
  • Powered by 3 x AAA batteries (not supplied)
  • Manufacturer's part T9612
Type Headtorch
Battery Type / Qty 3x AAA
Colour Black, yellow
Conflict material Name of substance Tin
Lamp type Cree LED
Luminous Intensity 120lm
Tech Data 1 150lm

Reviews

Be the first to submit a review

Trustpilot