Christmas Opening Hours and Delivery Dates here

Sunartis T720DL Fridge / Freezer Thermometer

Order Code:

57-4606

Brand: Sunartis MPN: T720DL EAN-13: 4015177140097
  • Country of Origin: China
  • View All

Discontinued


With the Sunartis T720DL refrigerator and freezer thermometer, you can measure the actual temperature inside your refrigerator or freezer. The dial displays the optimum temperature ranges for both fridges and freezers. Keeping your food stored at the optimum temperature ensures that it is kept fresh and healthy and can save you money by reducing waste.


  • Multi-coloured, clearly marked dial
  • Fridge 4 to 8°C
  • Freezer -18 to -22°C
  • Multifunctional adjustable foot and hook
  • Polished stainless steel housing
  • Unbreakable glass
  • Dishwasher safe
  • Measuring range: -30 to +30°C
  • Accuracy: ±1°C
  • Sensor: bi-metal coil
  • Dimensions: Ø 72 x 25mm
  • Weight: approx. 63.4g
  • Sunartis type T720DL
Type Fridge/freezer thermometer
Colour Stainless steel

Trustpilot