Raspberry Pi T6715DV Power Supply 5.1V 2.5A Micro USB UK Fixed Head Black

MPN
T6715DV
Brand
Raspberry Pi
Order Code
75-0202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 77 in stockAdditional quantity lead time 4 days

Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board fitted with a micro USB port. This power supply comes with a fixed head for UK use. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
  • Colour black
  • Official Raspberry Pi power supply
  • Input voltage 90 to 264V AC
  • Current rating 2.5A
  • Fixed head design with UK plug
  • 1.5m Micro USB B lead
  • ErP Level 6 efficiency rating
Type micro USB Power Supply

Reviews

Be the first to submit a review

Trustpilot