Trend T5ELB 1/4in Variable Speed Routers 1000W 110V

Order Code:

97-4694

Brand: Trend MPN: T5ELB EAN-13: 5027654516775

Discontinued


Trend T5EB 1/4in Router with electronic full wave variable control of spindle speed under load for a fine finish on all types of material. Its soft-start feature eliminates sudden movement of machine on start up and thee is a spindle lock and hex collet nut that allows for easy cutter changes.

The one-piece multi-slit collet with combined nut has been precision machined and it has a compact, lightweight design making it easy to use, especially for intricate work. Adjustable twin rod side-fence for guiding along a straight edge. Other features include: soft grip handles, low profile dust spout and ergonomic spindle lock.

Specification

Input Power: 1,000W
No Load Speed: 9-27,000/min.
Collet: 1/4in
Plunge Depth: 0-50mm
Max. Cutter Diameter: 40mm
Weight: 3.0kg

Trend T5EB 1/4in Variable Speed Router 1000 Watt 110 Volt Version.


Type Router

Trustpilot