CK Tools T5419 MightyRod PRO Toolbox Cable Rod Kit 3.3m

Order Code:

93-3639

Brand: CK Tools MPN: T5419 EAN-13: 5013969244991
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

The MightyRod PRO Toolbox Cable Rod is a kit based around a set of 10x 33cm cable rods. The 100% splinter-proof rods are ideally suited for use in tight situations, and the 33cm rods are more convenient than full length rods - speeding-up jobs whilst making things easier.

The rods are terminated by triple-bonded Mighty-Fix steel connectors that are crimped, indented and glued and give extreme torsion and tensile strength, in excess of 375kg. The slimline connectors reduce snagging and provide accessibility through smaller holes.

As well as the MightyRods there is also a flexi lead and three time saving accessories for pulling, pushing and hooking. All the components are supplied in a storage tube that will fit most toolboxes for quick and easy use, yet when combined offer a total length of 3.3m.

Kit contents:
10 x 330mm Ø 6mm MightyRods PRO Rods
Flexi Lead (Mini-Flex)
Ring
Hook
Thread Adaptor


  • 100% Splinter-proof cable rods
  • 330mm Rods are ideal for tight access applications
  • Convenient sized set for storage in tool box or tool bag


Type Cable rods
Length 3.3m
Pieces 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot