CK Tools T5410 Mighty Rod 10m Cable Rod Set

Order Code:

93-3225

Brand: CK Tools MPN: T5410 EAN-13: 5013969950304
Qty Unit Price (Ex VAT)
1+ £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This MightyRod cable rod set from CK Tools has triple-bonded steel connectors which provide extreme torsion and tensile strength making it ideal for use by professional electricians in particular.


  • High sheen fibreglass composite rods minimise snagging and splintering
  • 5mm diameter rods offer optimal rigidity and flexibility for the majority of cable routing requirements
  • Slimline connectors reduce snagging and provide accessibility through smaller holes
  • Manufacturer's part T5410

Set includes: 10 x 1m rods, cable hook, 190mm coiled steel flexible lead, mini-eye and ring, 5mm adaptor.

Type Cable rods
Length 10m
Material Fibreglass composite/Steel
Pieces 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot