A 9V, 2.2A single output AC/DC Switch Mode Desktop Power Supply with a standard IEC 320 C14 input connector.
- Supplied in a 9V, 2.2A option
- UL 94-1 min compliant
- Designed to comply with UL/c-UL(UL 60950-1: 2nd edition) and new CE requirements
- All units 100% burned-in and tested
- Wide input voltage range 90 to 264V AC
- Input frequency range 47 to 63Hz
- Output connector: 5.5 x 2.1mm positive centre 12mm barrel
- IEC-320-C14 input inlet
- Class 1 power
- Manufacturer's warranty
- Please see data sheets for full specifications
Output Voltage |
9V |
Output Current |
2.2A |
Power Rating |
19.8W |
Input Connector |
IEC320 |
Output Connector |
2.1 x 5.5mm |
Dimensions |
81 x 50 x 31mm |
Supply Voltage Range |
90 to 264V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.