Trend T4ELK 1/4in Variable Speed Router 850W 110V

Order Code:

97-4692

Brand: Trend MPN: T4ELK EAN-13: 5027654542736

Discontinued


The Trend T4EK light-duty plunge router is suitable for the hobbyists and light trade user. It has variable speed control and a 43mm diameter collar removeable base for carving, die grinding and pillar drill fitment. Tapped fixing holes for Trend standard guide bushes.

The spindle lock and hex collet nut allow for easy cutter changes. There is also a separate dust spout fixing hole and an adjustable twin rod side fence for guiding along a straight edge.

Specification

Input Power: 850W
No Load Speed: 11,500-32,000/min.
Collet: 1/4in , 6mm & 8mm
Plunge Depth: 0-35mm
Max. Cutter Diameter: 30mm
Weight: 2.4kg

1 x Trend T4EK 1/4in Variable Speed Router 110V Version


Type Router

Trustpilot