CK Tools T4662 Socket Set, 1/2", 24 pcs

MPN
T4662
Brand
CK Tools
EAN-13
5013969246438
Order Code
93-3710
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £84.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Heavy duty rust resistant, chrome vanadium construction 24 piece 1/2" socket and bit set, with reversible 72-teeth ratchet mechanism, for fine adjustment in confined spaces.

Ball bearing locking system with push button release mechanism for quick inter-change of sockets.

Supplied in a convenient durable carry case with an easily identifiable parts list.


  • Sockets (12 point Bi-Hex) sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30 and 32 mm
  • Long Reach Sockets 16 and 21 mm
  • 72 tooth reversible ratchet
  • 125 mm and 250 mm extension bars
  • 1/2" universal joint
  • Drive T/Handle adapter 1/2" M x 3/8" F
Drive Size 1/2
Number of Pieces 24

Reviews

Be the first to submit a review

Trustpilot