CK Tools T4660 Socket & Bit Set 1/4", 36 pcs

MPN
T4660
Brand
CK Tools
EAN-13
5013969246414
Order Code
93-3708
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Heavy duty rust resistant, chrome vanadium construction 36 piece 1/4" socket and bit set, with reversible 72-teeth ratchet mechanism, for fine adjustment in confined spaces.

Ball bearing locking system with push button release mechanism for quick inter-change of sockets.

Supplied in a convenient durable carry case with an easily identifiable parts list.


  • Sockets (hexagon) sizes: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm
  • 72 tooth reversible ratchet
  • 75 mm extension bar
  • 1/4" universal joint
  • Bit drive adapter 1/4"x1/4"
  • Hex drive adapter 1/4"x1/4"
  • Screwdriver bits: slotted: 4 / 4.5 / 7 mm, TX15, 20, 25,30, Hexagon 3, 4, 5, 6 mm, PH1, 2, 3, PZ1, 2 ,3
  • Manufacturers part: T4660
Drive Size 1/4
Number of Pieces 36

Reviews

Be the first to submit a review

Trustpilot