CK Tools T4655 Sure Drive 39 Piece Socket Set 1/4" Drive

MPN
T4655
Brand
CK Tools
EAN-13
5013969067750
Order Code
93-2010
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 2 working days

This 39-piece socket set from CK includes a range of Sure Drive sockets which apply torque to the flat of the nut rather than the corners to avoid rounding off.


  • Made from forged chrome vanadium steel
  • Non slip satin chrome plated for resistance to rust and peeling
  • 1/4in drive
  • Strong steel storage case
  • Manufacturer's part T4655

Set contains: Sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm; socket bits hexagon 3, 4, 5 and 6mm; Tamperproof TX 8, 10 15, 20, 25, 27, 30 and 40; Pozidriv 1, 2 and 3; slotted 4, 5.5 and 7mm; 50mm extension; 50mm extension/driver; universal joint; adaptor; reversible 45 tooth quick release ratchet.

Type Metric
Drive Size 1/4in
Number of Pieces 39
Component Material 1 Chrome Vanadium steel

Reviews

Be the first to submit a review

Trustpilot