Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics T4606ST Desktop SMPS 18W 12V DC 1.5A

Order Code:  

85-2929

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4606ST  Copy to clipboard
 Report an error

Discontinued

An 18W desktop switch mode power supply with a 12V DC 1.5A output. The unit has an IEC C8 inlet.
  • Short-circuit, overcurrent and overvoltage protection
  • Overtemperature protection shuts down unit above 65°C
  • Right-angled output connector
  • 1.5m lead length
  • MTBF 50,000 hours

Reviews


Be the first to submit a review