Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4426ST 15VDC 15W UK Plugtop SMPSU 2.1 C+ve (EUP)

Stontronics T4426ST 15VDC 15W UK Plugtop SMPSU 2.1 C+ve (EUP)

Order Code:  

85-3739

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4426ST  Copy to clipboard
 Report an error

Discontinued

This 15V DC 15W switch mode power supply unit is part of a range of high quality, low cost plugs from Stontronics.
  • UK plug type
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C +VE DC connector
  • RoHS Compliant
  • High reliability
  • Efficiency level IV
  • CE, UL and TUV approved

Questions


*Question functionality currently disabled


26 March 2012 Question by: Rapid Customer | Product code: 85-3739
Q. What connector is fitted?
A. Hi Stephen, this PSU has a 2.1mm C +VE DC connector

Reviews


Be the first to submit a review