Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4416AD IP65 CCTV Power Supply 12VDC/2.0A (EUP)

Stontronics T4416AD IP65 CCTV Power Supply 12VDC/2.0A (EUP)

Order Code:  

85-3776

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4416AD  Copy to clipboard
 Report an error

Discontinued

A low cost high quality 12V DC power supply for CCTV installation.


  • Supplied as 12V DC, 2.0A
  • Waterproof to IP65
  • Wall mountable
Noise N/A
Output Voltage Max (DC) 12V DC
Output Current Min. N/A
Output Current Max. 2000mA
Power Rating 24W
Supply Voltage Range (AC) 90 to 264V
Dimensions 140 x 80 x 65mm

Reviews


Be the first to submit a review