Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics T4408ST 12VDC 500mA UK Plugtop SMPSU

Order Code:  

85-3734

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4408ST  Copy to clipboard
 Report an error

Discontinued

The Stontronics T4408ST is a 6W UK Plugtop Power Supply from the SMPSU Range. The 12V plugtop has a full range AC input of 100 to 240V AC.


  • Output: 12V DC 500mA
  • Universal/ Full range AC input
  • Class II power (no earth)
  • Small and Compact UK Plug design
  • Switch-mode power supply
  • Cost effective and high reliability
  • Protections: Over Voltage, Short circuit and Over Temperature
  • Approvals: GS and CE
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • 1 Year Warranty
  • Supplied with 2.1 C+ve DC jack plug
  • Manufacturer's part: Stontronics T4408ST

Reviews


Be the first to submit a review