Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T4263ST Plug and Go 12VDC 1A Battery Charger (Eup)

Order Code:  

85-3745

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T4263ST  Copy to clipboard
 Report an error

Discontinued

A high quality low cost lead acid battery charger complete with UK, EURO and USA AC heads.


  • Universal AC Input
  • 12VDC 1A Lead acid charger
  • 2.1mm C+ve DC connector
  • RoHS Compliant
  • High reliability
  • Worldwide use
  • CE, UL, TUV approved
Output Voltage (DC) 12V
Output Current 1A
Power Rating 15W
AC Input Plug Nationality Euro
Output Connector 2.1 x 5.5mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 80 x 49.5 x 35.5mm
Polarity Centre positive

Reviews


Be the first to submit a review