Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stontronics T4115ST 5W Switch Mode Plugtop PSU Euro Plug 12V 420MA

Order Code:  

85-3732

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4115ST Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A regulated switch mode 5W plugtop power supplies that are lightweight and small in size yet offer good performance.


  • Can be operated by voltages from 90V AC to 264V AC
  • Good output tolerance
  • Provides protection from short circuits
  • 1.8m Output lead
  • Fitted with a standard 2.1mm centre positive connector
  • CE approved for safety and noise
  • Supplied as 12V, 420mA plugtop

Reviews


Be the first to submit a review

Trustpilot