Christmas Opening Hours and Delivery Dates here

Sunartis T404SH Oven Thermometer

Order Code:

57-4600

Brand: Sunartis MPN: T404SH EAN-13: 4015177150072
  • Country of Origin:
  • View All

Discontinued


The Sunartis T404SH Oven Thermometer shows you the precise temperature anywhere in your oven. Its scale is marked with optimum temperatures for low temperature cooking: 80 to 90°C, baking 180 to 200°C and roasting: 200 to 220°C.


  • Measuring range: 50 to 300°C
  • Accuracy: ± 10°C
  • Measurement sensor: Bi-metal coil
  • Stainless steel SUS430
  • Heat-resistant glass
  • Dishwasher safe
  • Mounts with clip or hanger
  • Approved for food use
  • Dimensions: 25 x 70mm diameter
  • Weight: 58.4g
  • Sunartis type T404SH
Type Oven thermometer
Colour Stainless steel

Trustpilot