Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4033AD IP65 CCTV Power Supply 24VAC/4.0A

Stontronics T4033AD IP65 CCTV Power Supply 24VAC/4.0A

Order Code:  

85-3779

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T4033AD  Copy to clipboard
 Report an error

Discontinued

A low cost high quality 24V AC power supply for CCTV installation.


  • Supplied as 24V DC, 4.0A
  • Waterproof to IP65
  • Wall mountable
Noise N/A
Output Voltage Max (DC) 24V AC
Output Current Min. N/A
Output Current Max. 4000mA
Power Rating 96VA
Supply Voltage Range (AC) 90 to 264V
Dimensions 140 x 80 x 85mm

Reviews


Be the first to submit a review