Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3917ST Plug and Go SMPSU 9VDC 6W

Stontronics T3917ST Plug and Go SMPSU 9VDC 6W

Order Code:  

85-3702

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3917ST  Copy to clipboard
 Report an error

Discontinued

The Stontronic Plug and Go 9VDC 6 Watt (EUP) has re-designed its existing range of low cost 6W plug top switch mode power supplies to provide greater efficiency and lower cost.
  • Supplied in a 9V, 6W option
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C+ve DC connector
  • RoHs Compliant
  • Approved by CE, UL, CSA, TUV
  • Efficiency level IV

Reviews


Be the first to submit a review