Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3718ST Installation SMPSU (EUP) 24VDC 42W

Stontronics T3718ST Installation SMPSU (EUP) 24VDC 42W

Order Code:  

85-3761

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3718ST  Copy to clipboard
 Report an error

Discontinued

The Stontronics Installation SMPSU (EUP) 24VDC 42W is from a range of high quality switch mode PSUs.

  • Wall mountable
  • Efficiency level IV
  • Fixed AC mains lead (UK or bare)
  • Class II power (no earth)
  • Small and compact design
  • Cost effective and high reliability
  • Over voltage, short circuit and over temperature

Protections:

  • Low ripple and noise
  • No minimum load requirement
  • 100% burn in test
  • Wall mountable flanged case
  • Approvals: CE and UL
  • 1 year warranty
Number of Outputs 1
Output Voltage Max. 24V
Output Current Max. 1.75A
Power Rating 42W
Input Connection IEC380
Output Connectors Right angle
Temperature Range 0 to 40°C
Dimensions 95 x 58 x 33mm
Output Current Min. 0A
Output Voltage Min. 0V
Supply Voltage Range 90 to 264V AC

Questions


*Question functionality currently disabled


04 March 2013 Question by: Rapid Customer | Product code: 85-3761
Q. Hi Please could you give me the rapid Part number for the mating connector, I am looking for Chassis and Cable mounting connector. Thanks
A. Hi Steve. Thank you for your question. The parts your require are as follows: 20-1066 and 20-0980.

Reviews


Be the first to submit a review