Christmas Opening Hours and Delivery Dates here

TT Electronics T3594ST 12-25W Mini Desktop Switch Mode PSU 24V DC 1.0A

Order Code:

85-3946

Brand: TT Electronics MPN: T3594ST

Discontinued


Mini desktop switch mode power supply, 90 to 264V AC input voltage, 24V output voltage, 1.0A output current, 12W output power, 60% efficiency, 5% load regulation, IEC320/C7-2 inlet type, 120g weight, low ripple & Noise, no minimum load requirement, 100% burn in test, UL, cUL, GS, CB, CE, FCC approved, EPA-121DA-XX series.


  • Wide range input voltage 90V to 264V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • High efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm right-angled female barrel
  • UL/CUL, GS, CE and FCC approved
  • Please see datasheets for full specifications
Output Voltage 24V
Output Current 1A
Power Rating 12W
Dimensions 75 x 48 x 27mm
Input Connector IEC C8
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Wednesday, April 23, 2014 | Question by: Rapid Customer | Product code: 85-3946
Q. Is there a pcb or chasis mounted socket that fits this psu?
A. Hi Nick. Thank you for your question. For a chassis socket, please 20-0980.

Trustpilot