Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics T3584ST Plug and Go 6VDC 18W

Order Code:  

85-3710

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3584ST  Copy to clipboard
 Report an error

Discontinued

A switch mode power supply that can accept an input voltage of between 90V to 264V AC. This 6V, 18A output has a no minimum load Requirement.
  • Supplied in 6V, 18W option
  • Can be operated by voltages from 90V AC to 240V AC
  • Four specific plug types cover over 150 countries worldwide
  • High efficiency
  • Overload protection
  • 1.8m Output lead
  • Fitted with a standard 2.1mm right angled centre positive connector
  • Level B EMI filter
  • CE, CUL and TUV approved
  • UL listed

Reviews


Be the first to submit a review