Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3516EG 15VDC 12W Installation SMPSU (EUP)

Stontronics T3516EG 15VDC 12W Installation SMPSU (EUP)

Order Code:  

85-3753

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3516EG  Copy to clipboard
 Report an error

Discontinued

The Stontronics 15VDC 12W Installation SMPSU (EUP) is from a range of high quality, wall mountable switch mode power supplies complete with UK mains plug.
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C+ VE Anti DC connector
  • RoHS Compliant
  • High reliability
  • CE, UL, CSA, TUV approved
Number of Outputs 1
Output Voltage Max. 15V DC
Output Current Max. 0.8A
Power Rating 12W
Input Connection UK mains plug
Output Connectors 5.5 x 2.1 x 12mm female barrel
Temperature Range 0 to +40°C
Dimensions 94 x 47 x 26mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review