Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T3328ST 24V/0.62A 15W Desktop Switch Mode Power Supply Unit

Stontronics T3328ST 24V/0.62A 15W Desktop Switch Mode Power Supply Unit

Order Code:  

90-2602

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T3328ST  Copy to clipboard
 Report an error

Discontinued

A 24V, 0.62A switching mode power supply which can provide up to 15W of continuous output power. The supply is UL 94-1 min compliant and meets FCC Part-15 class B and CISPR-22 class B emission limits. It is designed to comply with UL/c-UL(UL 60950-1: 2nd edition), TUV/GS (EN 60950-1: 2nd edition) and new CE requirements. The supply has been 100% burned-in and tested.
  • Wide operating Voltage 90 to 264V AC, 47 to 63Hz
  • IEC-320-C14 input socket
  • Single output
  • Energy Star 2.0, Efficiency level V
  • Class 1
  • Manufacturer's 2 year warranty
  • Please see datasheets for full specification

Reviews


Be the first to submit a review