A 9V, 1.66A switching mode power supply which can provide up to 15W of continuous output power. The supply is UL 94-1 min compliant and meets FCC Part-15 class B and CISPR-22 class B emission limits. It is designed to comply with UL/c-UL(UL 60950-1: 2nd edition), TUV/GS (EN 60950-1: 2nd edition) and new CE requirements. The supply has been 100% burned-in and tested.
Wide operating Voltage 90 to 264V AC, 47 to 63Hz
IEC-320-C14 input socket
Single output
Energy Star 2.0, Efficiency level V
Class 1
Manufacturer's 2 year warranty
Please see datasheets for full specification
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.