Christmas Opening Hours and Delivery Dates here

Trend T32 M Class Dry Vacuum 800W 240V

Order Code:

97-4686

Brand: Trend MPN: T32 EAN-13: 5027654066959

Discontinued


The Trend T32 M Class Dry Vacuum is rated to EN 60335-2-69 for dust with workplace limit values > 0.1 mg/m3. With a HEPA H13 filter system and an integrated shaker button for filter cleaning.

It has a large, durable steel tank with a 20 litre capacity. The low flow indicator alerts the user that the suction is dropping and the filter needs to be cleaned. Fitted with a long 5 metre power cable and onboard storage for the power tool adaptor and crevice tool.

Professional Certified: Meets standard 2006/42/EC.

Supplied with:

1 x HEPA H13 Cartridge Filter
1 x Micro Filter Bag
1 x Hose 3m x Ø39mm
1 x Crevice Tool/Brush
1 x Upholstery Tool
1 x Power Tool Adaptor - Taper 32-36mm
1 x High Efficiency Floor Brush
1 x Hard Floor Brush
2 x Metal Tube
1 x Curved Metal Tube

Specification:

Input Power: 800W
Flow Rate: 20 L/sec.
Max. Suction: 146 mbar
Capacity: Tank 20L, Bag: 15L
Cable: 5m
Weight: 6.8kg

1 x Trend T32 M Class Dry Vacuum 240V version.


Type Vacuum Cleaner

Trustpilot