Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timex T2N723 Iq Tide Temp Compass

Order Code:  

61-5819

  Copy to clipboard
Brand: Timex  Copy to clipboard MPN: T2N723 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Tide Temp Compass from Timex has many additional integrated features such as tidal, temperature and compass functions, making the T2N723 is the ultimate accessory for any tech savvy professional with a penchant for adventure. Features include: tide for the time remaining until the next flood/ebb, digital thermometer with analog display measuring air and water temperature, plus an accurate digital compass with analogue display.
  • Colour: black, orange
  • INDIGLO® Night-Light with Night-Mode
  • Unique fourth pointer
  • Mineral glass
  • Digital thermometer measures air and water temperature, analog display
  • Digital compass
  • Adjustable declination angle, compass increased accuracy
  • Water resistant to 10 ATM
  • Battery type: CR2016
  • Case shape: round
  • Case width: 45mm
  • Crystal: mineral crystal
  • Lug width: 16mm
  • Dial markings: marker (full)
  • Movement: Quartz analog
  • Stainless steel case and band with black finish
  • Width: 13mm
  • Dimensions, Ø: 45mm
  • Manufacturer's part T2N723

Reviews


Be the first to submit a review

Trustpilot