Techna T1607 7A Panel Mount Circuit Breaker

Image Representative of Range

Techna T1607 7A Panel Mount Circuit Breaker

MPN
T1607
Brand
Techna
Order Code
26-7738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.67
10+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockAdditional quantity lead time 2 days

The Techna 7A panel mount circuit breaker with quick connect tabs is a single pole manual reset circuit breakers.

These high quality component has been manufactured using only the finest materials and come supplied with legend plate and nut for panel fixing. On top of that, the Techna circuit breaker is fitted with standard 6.35 x 0.8mm faston terminals, while a splash proof cover is also available.

Additionally UL & CSA approved, these panel mounting circuit breakers from the Techna JX74 series offer superb quality, yet are available at a very affordable price.


  • Thermal over current
  • 250Vac voltage rating
  • 7A current rating
  • 1kA interrupting capacity
  • Series trip circuit configuration
  • Trip time at 200% 5 to 30s
  • Quick connect tabs terminal
  • Panel mount
  • 10 x 11.2mm panel
  • 1500Vac dielectric strength
  • 100M insulation resistance
  • 10°C to +60°C
  • VDE standards
  • 35 x 14.6 x 47.2mm
  • Push to reset – minimum reset time of 1 minute; terminated by 0.25in quick connect tabs
Type Thermal over current breaker
Voltage Rating - AC 1500V AC
Mounting Panel
Current Ratng 7A
Interrupting Capacity 7A

Reviews

Be the first to submit a review

Accessories


Trustpilot