Christmas Opening Hours and Delivery Dates here

Techna T1605 5A Panel Mount Circuit Breaker

Order Code:

26-7734

Brand: Techna MPN: T1605
Qty Unit Price (Ex VAT)
1+ £1.94
10+ £1.72
50+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 in stock, despatched same dayAdditional quantity lead time 2 days

The Techna 5A panel mount circuit breaker with quick connect tabs is a single pole manual reset circuit breakers.

These high quality component has been manufactured using only the finest materials and come supplied with legend plate and nut for panel fixing. On top of that, the Techna circuit breaker is fitted with standard 6.35 x 0.8mm faston terminals, while a splash proof cover is also available.

Additionally UL & CSA approved, these panel mounting circuit breakers from the Techna JX74 series offer superb quality, yet are available at a very affordable price.


  • Thermal over current
  • 250Vac voltage rating
  • 5A current rating
  • 1kA interrupting capacity
  • Series trip circuit configuration
  • Trip time at 200% 5 to 30s
  • Quick connect tabs terminal
  • Panel mount
  • 10 x 11.2mm panel
  • 1500Vac dielectric strength
  • 100M insulation resistance
  • 10°C to +60°C
  • VDE standards
  • 35 x 14.6 x 47.2mm
  • Push to reset – minimum reset time of 1 minute; terminated by 0.25in quick connect tabs
Type Thermal over current breaker
Current Ratng 5A
Mounting Panel
Interrupting Capacity 5A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 4, 2019 | Question by: Rapid Customer | Product code: 26-7734
Q. Is this push-on push-off or just push-0n?
A. Hi Paul, thank you for your question. This circuit breaker only opens when the current rating is exceeded and requires the reset button pushed in to reset.

Reviews

I deal component new build or service replacement

Reviewed by: Victor M B Watkins - Thursday, September 25, 2014
The Techna 5A Panel Mount Circuit Breaker with Quick Connect Tabs is a single pole manual reset circuit breakers. (Rapid stock number 26-7734) The Techna single pole 5amp circuit breaker complete with the rubber dust cap was the ideal replacement component for a damaged thermal overload circuit breaker in my borehole pump control unit. The dust cap prevents any air-bore moisture or dust from degrading the mechanical functionality of the unit, and along with the compact design and the provision of standard push-on terminals makes installation of the device in a confined space very straight forward. I would recommend this range of miniature single pole thermal overload circuit breakers for both new build and as a replacement for failed components where necessary. Barrie Watkins

Accessories

You may also like


Trustpilot