Teng T1436 Socket Set of 36 Metric 1/4in Drive

MPN
T1436
Brand
Teng
EAN-13
5020385010765
Order Code
97-4028
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £72.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Teng Tools sockets are manufactured from strong chrome vanadium steel in accordance with ISO9000 and AS954. They provide excellent torque, whilst reducing the risk of rounding fasteners.

This T1436 1/4 inch drive metric socket set comprises 36 pieces, which are supplied in a plastic carrying case which has a snap lock lid and metal pin hinges.

This 36-piece set contains the following:
10 x 1/4in Hex Sockets: 4, 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm.
6 x 1/4in Hex Deep Sockets 6, 7, 8, 10, 12 & 13mm.
1 x 1/4in Reversible Ratchet, 1 x 1/4in Hex Adaptor.
1 x 1/4in Universal Adaptor.
2 x 1/4in Extensions: 50 & 100mm.
1 x 1/4-3/8in T-Bar Adaptor.
2 x 1/4in Slotted Bits: 4 & 5.5mm.
2 x 1/4in Phillips Bits: PH1 & PH2.
2 x 1/4in Pozidriv Bits: PZ1 & PZ2.
2 X 1/4in Hex Bits: 5 & 6mm.
3 x 1/4in TORX Bits: TX10, TX15 & TX20.
3 x Hex Keys: 1.5, 2 & 2.5mm.

In plastic box with snap lock & metal hinges.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot