Teng T1424 Socket Set of 24 Metric 1/4in Drive

MPN
T1424
Brand
Teng
EAN-13
5020385010956
Order Code
97-4026
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £65.00 £57.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Teng Tools T1424 24 Piece 1/4 inch drive socket set, contains regular 10 point sockets, a mini palm ratchet, 100mm extension bar, a bits holder as well as Phillips, Pozidriv, Flat and TORX bits.

The ratchet handle is reversible and is fibre reinforced to provide extra durability. The tools are conveniently supplied in plastic storage case with snap lock and metal pin hinges.

The set consists of:

10 x 1/4in Hex Sockets: 4, 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm.
1 x 1/4in Reversible Ratchet
1 x 1/4in Extension Bar.
1 x 1/4in Universal Joint.
1 x 1/4in Hex Bit Holder.
2 x 1/4in Slotted Bits: 4 & 5.5mm.
2 x 1/4in Phillips Bits: PH1 & PH2.
3 X 1/4in Hex Bits: 3, 5 & 6mm.
3 x 1/4in TORX Bits: TX10, TX15 & TX20.

Case dimensions: 170 x 90 x 35mm.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot