CK Tools T0877 Multitool Carbide Blade

MPN
T0877
Brand
CK Tools
EAN-13
5013969247596
Order Code
93-3782
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This CK Tools - Multitool Blade consists of a carbide construction blade for extreme cutting performance and extended life. It can be used to cut through ferrous metals, hardened screws, bolts, nails & abrasive materials.
  • Universal quick change fitment (compatible with most brands of multi-cutter) - Size: 34x40mm
Type Multitool Carbide Blade
Cutting Length 120mm
Blade Length 120mm
Blade Material Carbide
Component Material 1 Bi-Metal Carbide
Lifetime Warranty 1 Year
Material Suitability Abrasive materials
Shank Type Standard
Tech Data 1 34 x 40mm

Reviews

Be the first to submit a review

Trustpilot