CK Tools T0876 Multitool Blade 2 Piece Set

MPN
T0876
Brand
CK Tools
EAN-13
5013969246476
Order Code
93-3695
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A 2 piece set of CK Tools strong and durable multitool blades.

These blades can be used with a range of materials including; thin steel, wood, wood with nails, plastics and non ferrous metals.


  • 2 piece set
  • Suitable for a range of materials: Thin Steel, Wood, Wood with nails, Plastics, Non ferrous metals
  • Contents: 2 x 28.5mm x 57mm Wood/Metal Bi-Metal Blades
  • Manufacturers part: T0876
Cutting Length Various
Blade Length Various
Blade Material HCS
Component Material 1 Bi Metal
Material Suitability Aluminium, metal, wood
Shank Type Standard
Tech Data 1 28.5 x 57mm

Reviews

Be the first to submit a review

Trustpilot