Christmas Opening Hours and Delivery Dates here

CK Tools T0875 Multitool Blade 2 Piece Set

Order Code:

93-3694

Brand: CK Tools MPN: T0875 EAN-13: 5013969246469
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 2 working days

A 2 piece set of CK Tools strong and durable multitool blades.

These blades can be used with a range of materials including; thin steel, wood, wood with nails, plastics and non ferrous metals.


  • 2 piece set
  • Suitable for a range of materials: Thin Steel, Wood, Wood with nails, Plastics, Non ferrous metals
  • Contents: 2 x 34mm x 40mm Wood/Metal Bi-Metal Blades
  • Manufacturers part: T0875
Cutting Length Various
Blade Length Various
Blade Material HCS
Material Suitability Aluminium, metal, wood
Shank Type Standard

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot