Christmas Opening Hours and Delivery Dates here

CK Tools T0870 Multitool Blade 5 Piece Set

Order Code:

93-3693

Brand: CK Tools MPN: T0870 EAN-13: 5013969246452
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 2 working days

A 5 piece set of CK Tools strong and durable multitool blades.

These blades can be used with a range of materials including; thin steel, wood, wood with nails, plastics and non ferrous metals.


  • 5 piece set
  • Suitable for a range of materials: Thin Steel, Wood, Wood with nails, Plastics, Non ferrous metals
  • Contents: 2 x 34mm x 40 wood HCS / 1 x 34mm x 40 BIM / 1 x 80mm dia BIM / 1 x 65mm x 42 wood BIM M2 (Japanese teeth)
  • Manufacturers part: T0870
Cutting Length Various
Blade Length Various
Blade Material HCS
Material Suitability Aluminium, metal, wood
Shank Type Standard

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot