Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SYS 1319-3012-T3 30W Desktop Power Supply 12VDC 2.5A

Order Code:

59-1900

Brand: Dehner Elektronik MPN: SYS 1319-3012-T3 EAN-13: 4016138595949

Discontinued


The Dehner Elektronik SYS 1319-3012-T3 is a Desktop Switching Power Supply with a rating of 12V DC, 2.5A, 30W. This PSU has Short circuit and Overload Protection and Automatic Restart. The PSU has a wide voltage input range of 90 to 264V AC and is supplied with a standard 5.5 x 2.1mm DC to DC output plug.


  • Suitable For ITE and AV Application
  • Wide Input Range AC 90V to 264V
  • No Load Power Consumption Less Than 0.3W
  • Low Ripple and Noise
  • Supplied with 12V output
  • Manufacturer's part: Dehner Elektronik SYS 1319-3012-T3
Output Voltage 12V
Output Current 2.5A
Power Rating 30W
Dimensions 86.2 x 47 x 33mm
Input Connector IEC C14
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Trustpilot