Christmas Opening Hours and Delivery Dates here
TDK-Lambda SWS-600L-60 Enclosed Power Supply 60VDC 10A

TDK-Lambda SWS-600L-60 Enclosed Power Supply 60VDC 10A

Order Code:

55-2103

Brand: TDK-Lambda MPN: SWS-600L-60 EAN-13: 4016138867992

Discontinued


The TDK-Lambda SWS-600L-60 is an Enclosed Single Output General Purpose Power Supply from the SWS600 Series. This 60VDC 10A low cost power supply meets all the requirements of IEC61000-4. The SWS-600L-60 has been designed to withstand 3.0kV AC between input and output.

Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.


  • No. of outputs: 1
  • Category: Bench PSU (variable output voltage)
  • Power factor: Meets EN61000-3-2
  • Input voltage: 85-265V AC
  • Output voltage: 60V
  • Voltage adjust range: 48-66V
  • Current: 10A
  • Load: 360mV
  • Ripple: 200mV
  • Temperature range: -20°C to +74°C
  • Dimensions: 190(D) x 92(W) x 120(H)mm
  • Type: Enclosed Power Supply
  • Model: SWS600L Series
  • Manufacturer's part: TDK-Lambda SWS-600L-60
Output Voltage 48V DC
Output Current 10A
Power Rating 600W
Number of Outputs 1
Dimensions (L x W x H) 190 x 92 x 120mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 350V
Temperature Range -20 to +74°C

Trustpilot