Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda SWS-300A-24 Enclosed Power Supply 24VDC

Order Code:  

55-2097

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: SWS-300A-24  Copy to clipboard EAN-13: 4016138867954
 Report an error

Discontinued

The TDK-Lambda SWS-300A-24 is an Enclosed Single Output General Purpose Power Supply from the SWS300A Series. This 24VDC 13A low cost power supply meets all the requirements of IEC61000-4. The SWS-300A-24 has been designed to withstand 3.0kV AC between input and output.

Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.


  • No. of outputs: 1
  • Category: Bench PSU (variable output voltage)
  • Power factor: Meets EN61000-3-2
  • Input voltage: 85-265V AC
  • Output voltage: 24V
  • Voltage adjust range: 20-28.8V
  • Current: 13A
  • Load: 120mV
  • Ripple: 150mV
  • Temperature range: -10°C to +50°C
  • Dimensions: 198(D) x 52(W) x 102(H)mm
  • Type: Enclosed Power Supply
  • Model: SWS300A Series
  • Manufacturer's part: TDK-Lambda SWS-300A-24
Number of Outputs 1
Output Voltage Max. 28.8V DC
Output Current Max. 13A
Power Rating 300W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +50°C
Dimensions (L x W x H) 198 x 52 x 102mm
Output Current Min. N/A
Output Voltage Min. 20V DC
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review