Christmas Opening Hours and Delivery Dates here
TDK-Lambda SWS-1000L-24 Enclosed Power Supply 24VDC 44A

TDK-Lambda SWS-1000L-24 Enclosed Power Supply 24VDC 44A

Order Code:

55-2107

Brand: TDK-Lambda MPN: SWS-1000L-24 EAN-13: 4016138868012

Discontinued


The TDK-Lambda SWS-1000L-24 is an Enclosed Single Output General Purpose Power Supply from the SWS1000L Series. This 24VDC 44A low profile power supply meets all the requirements of IEC61000-4. The SWS-1000L-24 has been designed to withstand 3.0kV AC between input and output.

Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.


  • No. of outputs: 1
  • Category: Bench PSU (variable output voltage)
  • Power factor: Meets EN61000-3-2 Class A
  • Input voltage: 85-265V AC
  • Output voltage: 24V
  • Voltage adjust range: 19.2-28.8V
  • Current: 44A
  • Load: 144mV
  • Ripple: 150mV
  • Temperature range: -20°C to +74°C
  • Dimensions: 240(D) x 61(W) x 150(H)mm
  • Type: Enclosed Power Supply
  • Model: SWS1000L Series
  • Manufacturer's part: TDK-Lambda SWS-1000L-24
Output Voltage 19.2V DC
Output Current 44A
Power Rating 1000W
Number of Outputs 1
Dimensions (L x W x H) 240 x 61 x 150mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 350V
Temperature Range -20 to +74°C

Trustpilot