Christmas Opening Hours and Delivery Dates here

Brainboxes SW-705 Industrial Hardened Ethernet 5 Port Switch DIN Rail Mountable

Order Code:

43-0996

Brand: Brainboxes MPN: SW-705 UPC-12: 837324004182
  • Quickly find another product in this range by RJ45 Ports:

    5 8
Qty Unit Price (Ex VAT)
1+ £78.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

This 5 port unmanaged hardened Ethernet switch from Brainboxes has a dual input redundant power supply with wide voltage range which means it can be powered from USB or on the 24V factory floor. It is ideal for industrial use, particularly in vehicle and marine applications.


  • Integrated DIN rail mount with grounding
  • Galvanically isolated Ethernet ports capable of 10/100Mbps
  • Power terminal removable with numbered pins for easy wiring
  • Redundant dual power inputs: 5V to 30V DC
  • Operating temperature range -40°C to +80°C
  • Maximum power consumption 1.35W
  • Dimensions 99 x 95 x 29mm
  • No software required
  • Manufacturer's part SW-705
RJ45 Ports 5
Mounting Type DIN
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot