Christmas Opening Hours and Delivery Dates here

TT Electronics SW4492-V4 5V DC 1A USB Power Supply UK Pins Black Case

Order Code:

85-2893

Brand: TT Electronics MPN: SW4492-V4

Discontinued


This 5V DC 1A USB power supply has a 90-264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4492-V2 power supply can be used to charge a wide range of products. This PSU is supplied in black.


  • Part Number: SW4492-V2
  • Output: 5V DC 1A
  • Power: 5W
  • DC Plug: USB socket
  • Rated input voltage: 90 to 264V AC
  • Efficiency Level VI
  • Supplied in black
Output Current 1A
Output Connector USB
Power Rating 5W
AC Input Plug Nationality UK
Dimensions (L x W x H) 54 x 50 x 42mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Monday, February 11, 2019 | Question by: Rapid Customer | Product code: 85-2893
Q. Is the 5v dc O/P pure enough to drive an amplifier designed for use with a computer without hum?
A. Hi Keith, thank you for your question. This is intended to be used as a charger for USB devices. Most switch mode supplies of this nature will cause some sort of audible noise in audio equipment, usually as a high pitched sound rather than a hum or both. We would suggest contacting the manufacturer of the amplifier for recommended AC adaptor types. We cannot guarantee that this would be noise free.

Trustpilot