Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4487W 12V DC 5A Installation PSU UK Plug in White Case

Order Code:  

85-2995

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4487W  Copy to clipboard
 Report an error

Discontinued

A 60W switching power adaptor from TT Electronics. This model delivers a 5V, 5A output. Suitable for use for Telecommunication, Computer, Industrial Controller, and OA System.


  • Voltage: Universal 100 to 240V AC, single phase
  • Frequency: 50 to 60Hz
  • Current: 1.4A Max.
  • Inrush Current: 80A Max./240V AC
  • Efficiency: 87% Min
  • Power Consumption: 0.5W
Noise N/A
Output Voltage Max (DC) 12V
Output Current Min. 0mA
Output Current Max. 5000mA
Power Rating 0.5W
Supply Voltage Range (AC) 100 to 240V
Dimensions 138 x 56 x 37mm

Questions


*Question functionality currently disabled


24 October 2017 Question by: Rapid Customer | Product code: 85-2995
Q. Will this be suitable for 12v LED strip lights with a PWM dimmer on the output? Thanks.
A. Hi Alex, thank you for your question. This would be suitable for the application mentioned in the question.

Reviews


Be the first to submit a review