Christmas Opening Hours and Delivery Dates here

TT Electronics SW4479B 5V DC 2.1A USB Power Supply with UK Pins

Order Code:

85-2892

Brand: TT Electronics MPN: SW4479B

Discontinued


This 5V DC 2.1A USB power supply has a 90-264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4479 power supply can be used to charge a wide range of products.


  • Part number: SW4479
  • Output: 5V DC 2.1A
  • Power: 10.5W
  • DC Plug: USB socket
  • Rated Input Voltage: 100 to 240V AC
  • Efficiency Level VI
Output Current 2.1A
Output Connector USB
Power Rating 10.5W
AC Input Plug Nationality UK
Dimensions (L x W x H) 49.75 x 43.75 x 34.5mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 100 to 240V

Trustpilot