Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4478B 5V DC 2.1A USB Power Supply with UK EU US Pins

Order Code:  

85-2891

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4478B  Copy to clipboard
 Report an error

Discontinued

This 5V DC 2.1A USB power supply comes complete with a set of AC interchangeable AC pins and has a 90-264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4478 power supply can be used to charge a wide range of products.


  • Part Number: SW4478
  • Output: 5V DC 2.1A
  • Power: 10.5W
  • DC Plug: USB socket
  • Rated Input Voltage: 100 to 240V AC
  • Efficiency Level VI
Output Voltage (DC) 5V
Output Current 2.1A
Power Rating 10.5W
AC Input Plug Nationality Euro, UK, USA
Output Connector USB
Supply Voltage Range 100 to 240V
Dimensions (L x W x H) 38 x 38.5 x 39.5mm
Polarity Centre positive

Reviews


Be the first to submit a review