Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PowerPax UK SW4462 7.5V DC 2A PSU UK EU US AU Pins 2.1mm Connector

Order Code:  

85-2990

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW4462  Copy to clipboard
 Report an error

Discontinued

A 7.5V 2.0A 15W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Rating: 7.5V 2.0A 15W
  • Rated Input: Voltage 100 to 240V AC
  • Full Input: Voltage Range 90 to 264V AC

Reviews


Be the first to submit a review