Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4450-E 5V DC 1A USB Power Supply UK with Micro USB Output Lead

Order Code:  

85-2890

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4450-E  Copy to clipboard
 Report an error

Discontinued

This 5V DC 1A USB power supply comes complete with a Micro USB output lead and a set of AC interchangeable AC pins. The PSU has a 90-264V AC input for world use. It carries full international safety approvals and meet the latest ErP stage 2 requirements with high reliability (M.T.B.F of 50K hours at 25 degrees C.) The SW4149-B power supply can be used to charge a wide range of products.


  • Part number: SW4450-B
  • Output: 5V DC
  • Current Min.: 0.01A
  • Power: 5W
  • USB output lead
  • Rated Input Voltage: 100 to 240V AC
  • Efficiency Level VI
Output Voltage (DC) 5V
Output Current 1A
Power Rating 5W
AC Input Plug Nationality UK
Output Connector Micro USB
Supply Voltage Range 100 to 240V
Dimensions (L x W x H) 54 x 50 x 42mm
Polarity Centre positive

Reviews


Replacement PSU for Richmond Talking Newspaper

Reviewed by: Mike Cox - 12 February 2015
We are dealing with partially sighted or blind listeners, who have players with external power supplies. Because of their difficulties, they sometime manage to break the wires from the PSU, or the PSU gives up. Unfortunately the replacements from the player supplier have changed and they are costing us nearly twice as much; particularly as we have to buy a USB to 1.3 mm lead. Buying the 85-2890 means a small soldering job to fit a 1.3mm, but saves the Talking Newspaper several pounds on each occasion.